• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ebinger 0312W Shelf trolley Brake Steel powder-coated Load capacity (max.): 150 kg Pure white (RAL 9010)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Steel

Load capacity

150 kg

Height

920 mm

Factory colour

Pure white (RAL 9010)

No. of shelfs

3

Load area (length)

1100 mm

Load area (width)

545 mm

Weight

38 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

150 kg

Load capacity (max.)

150 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372564 Ebinger 0312W Shelf trolley Brake Steel powder-coated Load capacity (max.): 150 kg Pure white (RAL 9010)

Description

Multi-purpose trolley-with vertical brackets floors: - 3 storey made of plastic coated chipboard. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 4 swivel castors with wheel-less solid rubber tires, Ø 125 mm. Accessories (please order separately): - 2 Radfeststeller on request at an additional cost.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.