• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ebinger 0335G Shelf trolley Brake Steel powder-coated Load capacity (max.): 150 kg Silver-grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Steel

Height

765 mm

Factory colour

Silver-grey

Wheels (Ø x W)

125 mm

No. of shelfs

3

Load area (length)

810 mm

Load area (width)

375 mm

Weight

21 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

150 kg

Load capacity (max.)

150 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363921 Ebinger 0335G Shelf trolley Brake Steel powder-coated Load capacity (max.): 150 kg Silver-grey

Description

Multi-purpose trolley - with horizontal brackets visually appealing multi-purpose trolley for versatile use. Floors: - 3 storey made of plastic coated chipboard. Frame:-frame made of steel tube, powder-coated. Tires: - 4 swivel castors with wheel-less solid rubber tires, Ø 125 mm-Hubs with plain bearing. Accessories (please order separately): - 2 Radfeststeller on request at an additional cost.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.