• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D2E133AM4701 Radial extractor 230 V AC 685 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 133 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

200 W

Rotational speed

1900 U/min

Air flow rate

685 m³/h

Noise emission (max.)

59 dBa

IP44

Weight

3460 g

Dim

(L x W x H) 224 x 171 x 181 mm

Width

171 mm

Height

181 mm

Length

224 mm

Type of bearing

Ball bearing

Cable length

300 mm

Max. current consumption

0.88 A

Documents & Downloads

Datasheet

Datasheet 3836770 EBM Papst D2E133AM4701 Radial extractor 230 V AC 685 m³/h

User & Safety Instructions

User & Safety Instructions 3836770 EBM Papst D2E133AM4701 Radial extractor 230 V AC 685 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?