• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D2E146HT6701 Radial extractor 230 V AC 1060 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 146 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

400 W

Rotational speed

2100 U/min

Air flow rate

1060 m³/h

Noise emission (max.)

66 dBa

IP20

Weight

3400 g

Dim

(L x W x H) 199 x 253 x 218 mm

Width

253 mm

Height

218 mm

Length

199 mm

Type of bearing

Cap bearing

Max. current consumption

1.75 A

Documents & Downloads

Datasheet

Datasheet 3836800 EBM Papst D2E146HT6701 Radial extractor 230 V AC 1060 m³/h

User & Safety Instructions

User & Safety Instructions 3836800 EBM Papst D2E146HT6701 Radial extractor 230 V AC 1060 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?