• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D3G133LV1330 Radial extractor 230 V AC 940 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 76.3 illum
  • Motor: EC, 1~ power supply
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 133 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

230 V AC

Nominal voltage range

240 - 200 V AC

170 W

Rotational speed

2100 U/min

Air flow rate

940 m³/h

Noise emission (max.)

65.7 dBa

Weight

2600 g

Dim

(L x W x H) 264 x 173 x 200 mm

Width

173 mm

Height

200 mm

Length

264 mm

Type of bearing

Ball bearing

Max. current consumption

1.4 A

Documents & Downloads

Datasheet

Datasheet 3836783 EBM Papst D3G133LV1330 Radial extractor 230 V AC 940 m³/h

User & Safety Instructions

User & Safety Instructions 3836783 EBM Papst D3G133LV1330 Radial extractor 230 V AC 940 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?