• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D3G146HT1302 Radial extractor 230 V AC 900 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 6
  • Motor size 55 mm
  • Wheel size 146 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

230 V AC

Nominal voltage range

240 - 200 V AC

170 W

Rotational speed

1750 U/min

Air flow rate

900 m³/h

IP20

Weight

1840 g

Dim

(L x W x H) 224 x 238 x 223 mm

Width

238 mm

Height

223 mm

Length

224 mm

Type of bearing

Ball bearing

Cable length

700 mm

Max. current consumption

1.3 A

Documents & Downloads

Datasheet

Datasheet 3836791 EBM Papst D3G146HT1302 Radial extractor 230 V AC 900 m³/h

User & Safety Instructions

User & Safety Instructions 3836791 EBM Papst D3G146HT1302 Radial extractor 230 V AC 900 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?