• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst G3G190RD4503 Radial extractor 230 V AC 460 m³/h 190 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Radical BG190 EC-Radial blower-influential

  • Continuously adjustable
  • Electronic motor protection
  • Higher efficiency than AC versions
  • This text is machine translated.

Technical specifications

  • Motor frame size 55
Product type

Radial extractor

Nominal voltage

230 V AC

Nominal voltage range

200 - 240 V AC

170 W

Rotational speed

4100 U/min

Air flow rate

460 m³/h

Suitable for pipe Ø

190 mm

Min. temperature

-25 °C

Max. temperature

60 °C

IP54

Factory colour

Black

Material

Plastic

Weight

2.08 kg

Documents & Downloads

Datasheet

Datasheet 3342891 EBM Papst G3G190RD4503 Radial extractor 230 V AC 460 m³/h 190 mm

User & Safety Instructions

User & Safety Instructions 3342891 EBM Papst G3G190RD4503 Radial extractor 230 V AC 460 m³/h 190 mm

Description

Scope of delivery

  • 00190-2-2957 flow grid

What kind of Radial, In Line & Duct Extractors are you looking for?