• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst HyBlade VAY0300HSLES Axial fan 230 V AC 1120 m³/h (L x W x H) 87 x 300 x 300 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
85 W
Type of bearing
Ball bearing
Air flow rate
1120 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 300 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

HyBlade VAY0300HSLES

Nominal voltage

230 V AC

Min. operating voltage

200 V AC

Max. operating voltage

240 V AC

Operating voltage

200 - 240 V AC

Max. current consumption

0.8 A

85 W

Type of bearing

Ball bearing

Rotational speed

1500 U/min

Air flow rate

1120 m³/h

Cable length

450 mm

Weight

1960 g

IP54

Length

87 mm

Width

300 mm

Height

300 mm

Dim

(L x W x H) 87 x 300 x 300 mm

Documents & Downloads

Datasheet

Datasheet 3836482 EBM Papst HyBlade VAY0300HSLES Axial fan 230 V AC 1120 m³/h (L x W x H) 87 x 300 x 300 mm

User & Safety Instructions

User & Safety Instructions 3836482 EBM Papst HyBlade VAY0300HSLES Axial fan 230 V AC 1120 m³/h (L x W x H) 87 x 300 x 300 mm

What kind of Axial Fans are you looking for?