• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst HyBlade VMA0300HSLES Axial fan 230 V AC 1120 m³/h (L x W x H) 149 x 373 x 373 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
85 W
Type of bearing
Ball bearing
Air flow rate
1120 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 300 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

HyBlade VMA0300HSLES

Nominal voltage

230 V AC

Min. operating voltage

200 V AC

Max. operating voltage

240 V AC

Operating voltage

200 - 240 V AC

Max. current consumption

0.8 A

85 W

Type of bearing

Ball bearing

Rotational speed

1500 U/min

Air flow rate

1120 m³/h

Weight

2500 g

IP54

Length

149 mm

Width

373 mm

Height

373 mm

Dim

(L x W x H) 149 x 373 x 373 mm

Documents & Downloads

Datasheet

Datasheet 3836919 EBM Papst HyBlade VMA0300HSLES Axial fan 230 V AC 1120 m³/h (L x W x H) 149 x 373 x 373 mm

User & Safety Instructions

User & Safety Instructions 3836919 EBM Papst HyBlade VMA0300HSLES Axial fan 230 V AC 1120 m³/h (L x W x H) 149 x 373 x 373 mm

What kind of Axial Fans are you looking for?