• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst HyBlade VVY0910HTTPS Axial fan 400 V AC 22155 m³/h 910 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HyBlade BG910 EC axial fan

  • Continuously adjustable
  • Electronic motor protection
  • Higher efficiency than AC versions
  • This text is machine translated.

Technical specifications

  • Motor frame size 150
Product type

Axial fan

Nominal voltage

400 V AC

Nominal voltage range

380 - 480 V AC

2700 W

Rotational speed

970 U/min

Air flow rate

22155 m³/h

Suitable for pipe Ø

910 mm

IP55

Factory colour

Black

Material

Aluminium (die-cast)

Plastic

Weight

25 kg

Documents & Downloads

Datasheet

Datasheet 3342884 EBM Papst HyBlade VVY0910HTTPS Axial fan 400 V AC 22155 m³/h 910 mm

User & Safety Instructions

User & Safety Instructions 3342884 EBM Papst HyBlade VVY0910HTTPS Axial fan 400 V AC 22155 m³/h 910 mm

Description

Scope of delivery

  • 36915-2-4039 Basket protective grille
  • 38913-2-4037 wall ring

What kind of Wall & Ceiling Fans are you looking for?