• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RadiCal Gen1 VBS0190RUNCS Centrifugal fan 24 V DC 750 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 6
  • Motor size 74 mm
  • Wheel size 190 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

24 V DC

Nominal voltage range

32 - 16 V DC

135 W

Rotational speed

4200 U/min

Air flow rate

750 m³/h

Dim

(W x H x D) 190 x 190 x 74 mm

Weight

1500 g

Width

190 mm

Height

190 mm

Depth

74 mm

Type of bearing

Ball bearing

Cable length

1480 mm

Documents & Downloads

Datasheet

Datasheet 3836608 EBM Papst RadiCal Gen1 VBS0190RUNCS Centrifugal fan 24 V DC 750 m³/h

User & Safety Instructions

User & Safety Instructions 3836608 EBM Papst RadiCal Gen1 VBS0190RUNCS Centrifugal fan 24 V DC 750 m³/h

What kind of Wall & Ceiling Fans are you looking for?