• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RadiCal Gen1 VBS0250RTPGS Centrifugal fan 400 V AC 1350 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 80 illum
  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 84 mm
  • Wheel size 250 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 380 V AC

595 W

Rotational speed

4000 U/min

Air flow rate

1350 m³/h

Noise emission (max.)

72 dBa

IP55

Dim

(W x H x D) 250 x 250 x 169 mm

Weight

5060 g

Width

250 mm

Height

250 mm

Depth

169 mm

Type of bearing

Ball bearing

Cable length

1500 mm

Max. current consumption

0.95 A

Documents & Downloads

Datasheet

Datasheet 3836651 EBM Papst RadiCal Gen1 VBS0250RTPGS Centrifugal fan 400 V AC 1350 m³/h

User & Safety Instructions

User & Safety Instructions 3836651 EBM Papst RadiCal Gen1 VBS0250RTPGS Centrifugal fan 400 V AC 1350 m³/h

What kind of Wall & Ceiling Fans are you looking for?