• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RadiPac Gen2 VBH0250PSPGS Centrifugal fan 230 V AC 2060 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 84 mm
  • Wheel size 250 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

Nominal voltage range

277 - 200 V AC

750 W

Rotational speed

3450 U/min

Air flow rate

2060 m³/h

IP55

Dim

(W x H x D) 400 x 400 x 308 mm

Weight

8983 g

Width

400 mm

Height

400 mm

Depth

308 mm

Type of bearing

Ball bearing

Max. current consumption

3.3 A

Documents & Downloads

Datasheet

Datasheet 3836526 EBM Papst RadiPac Gen2 VBH0250PSPGS Centrifugal fan 230 V AC 2060 m³/h

User & Safety Instructions

User & Safety Instructions 3836526 EBM Papst RadiPac Gen2 VBH0250PSPGS Centrifugal fan 230 V AC 2060 m³/h

What kind of Wall & Ceiling Fans are you looking for?