• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBH0225RSLFS Radial extractor 230 V 790 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EC radial module

  • 200-240VAC-50/60Hz
  • Clock-wise rotation
  • Ball bearings, IP54, ISO class B

Technical specifications

Product type

Radial extractor

Nominal voltage

230 V

Nominal voltage range

200 - 240 V

170 W

Rotational speed

2850 U/min

Air flow rate

790 m³/h

Min. temperature

-25 °C

Max. temperature

60 °C

IP54

Factory colour

Black

Material

Aluminium (die-cast)

Plastic

Weight

2.32 kg

Dim

(L x W x H) 270 x 270 x 124.1 mm

Width

270 mm

Height

124.1 mm

Length

270 mm

Documents & Downloads

Datasheet

Datasheet 2900997 EBM Papst VBH0225RSLFS Radial extractor 230 V 790 m³/h

User & Safety Instructions

User & Safety Instructions 2900997 EBM Papst VBH0225RSLFS Radial extractor 230 V 790 m³/h

Description

Store the device partly as well as fully assembled, dry, weatherproof and vibration-free in the original packaging in a clean environment.
Protect the device from environmental influences and dirt until the final installation is completed.

This text is machine translated.

Features

  • 200-240VAC-50/60Hz
  • Clock-wise rotation
  • Ball bearings, IP54, ISO class B
  • Control input 0-10V / PWM
  • Electronic Motor Protection
  • Cable 330mm
  • Output 10 VDC, max. 10 mA
  • Blocking detection
  • Speed output
  • Speed control
  • Power limitation
  • Motor current limitation
  • Soft start-up.
  • Control input 0-10 VDC / PWM
  • Control interface with SELV potential securely isolated from the grid
  • Overvoltage detection
  • Overtemperature protection Electronic / Motor
  • Under voltage identification
  • POWER CORD (PWR) PVC AWG20
  • 3x wire-end claw
  • 2 CONTROL CABLE (CTRL) PVC AWG22
  • 6x wire-end clamp

Scope of delivery

  • EC radial module
  • User manual.

What kind of Radial, In Line & Duct Extractors are you looking for?