• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBH0355RTRHS Centrifugal fan 400 V AC 3200 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 112 mm
  • Wheel size 355 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 380 V AC

1100 W

Rotational speed

2400 U/min

Air flow rate

3200 m³/h

IP55

Dim

(W x H x D) 500 x 500 x 309 mm

Weight

16400 g

Width

500 mm

Height

500 mm

Depth

309 mm

Type of bearing

Ball bearing

Cable length

850 mm

Max. current consumption

1.7 A

Documents & Downloads

Datasheet

Datasheet 3836575 EBM Papst VBH0355RTRHS Centrifugal fan 400 V AC 3200 m³/h

User & Safety Instructions

User & Safety Instructions 3836575 EBM Papst VBH0355RTRHS Centrifugal fan 400 V AC 3200 m³/h

What kind of Wall & Ceiling Fans are you looking for?