• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0280NTPMS Centrifugal fan 400 V AC 2200 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 6
  • Motor size 84 mm
  • Wheel size 280 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 380 V AC

1000 W

Rotational speed

3100 U/min

Air flow rate

2200 m³/h

Noise emission (max.)

71.7 dBa

IP54

Dim

(W x H x D) 319 x 319 x 252 mm

Weight

6600 g

Width

319 mm

Height

319 mm

Depth

252 mm

Type of bearing

Ball bearing

Max. current consumption

1.6 A

Documents & Downloads

Datasheet

Datasheet 3836664 EBM Papst VBS0280NTPMS Centrifugal fan 400 V AC 2200 m³/h

User & Safety Instructions

User & Safety Instructions 3836664 EBM Papst VBS0280NTPMS Centrifugal fan 400 V AC 2200 m³/h

What kind of Wall & Ceiling Fans are you looking for?