• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VCD0355FTRNS Radial extractor 400 V AC 6105 m³/h 355 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RadiFit BG355 EC-radial blower double fluted

  • Continuously adjustable
  • Electronic motor protection
  • Higher efficiency than AC versions
  • This text is machine translated.

Technical specifications

  • Motor frame size 112
Product type

Radial extractor

Nominal voltage

400 V AC

Nominal voltage range

380 - 480 V AC

3160 W

Rotational speed

2600 U/min

Air flow rate

6105 m³/h

Suitable for pipe Ø

355 mm

Min. temperature

-25 °C

Max. temperature

40 °C

IP54

Factory colour

Black

Material

Aluminium (die-cast)

Plastic

Weight

37 kg

Documents & Downloads

Datasheet

Datasheet 3342876 EBM Papst VCD0355FTRNS Radial extractor 400 V AC 6105 m³/h 355 mm

User & Safety Instructions

User & Safety Instructions 3342876 EBM Papst VCD0355FTRNS Radial extractor 400 V AC 6105 m³/h 355 mm

Description

Scope of delivery

  • 28009 Canvas supports

What kind of Radial, In Line & Duct Extractors are you looking for?