• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VMA0330X4MGS Axial fan 230 V AC 3230 m³/h (L x W x H) 126 x 426 x 426 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
140 W
Type of bearing
Ball bearing
Air flow rate
3230 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 4-pole
  • Motor number: 4
  • Motor size 68 mm
  • Wheel size 330 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Axial fan

Type

VMA0330X4MGS

Nominal voltage

230 V AC

Max. current consumption

0.60 A

140 W

Type of bearing

Ball bearing

Rotational speed

1620 U/min

Noise emission (max.)

67 dBa

Air flow rate

3230 m³/h

Cable length

450 mm

Weight

3820 g

IP44

Length

126 mm

Width

426 mm

Height

426 mm

Dim

(L x W x H) 126 x 426 x 426 mm

Documents & Downloads

Datasheet

Datasheet 3836923 EBM Papst VMA0330X4MGS Axial fan 230 V AC 3230 m³/h (L x W x H) 126 x 426 x 426 mm

User & Safety Instructions

User & Safety Instructions 3836923 EBM Papst VMA0330X4MGS Axial fan 230 V AC 3230 m³/h (L x W x H) 126 x 426 x 426 mm

What kind of Axial Fans are you looking for?