• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VMA0400X4NKS Axial fan 230 V AC 4950 m³/h (L x W x H) 132 x 489 x 489 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
240 W
Type of bearing
Ball bearing
Air flow rate
4950 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 4-pole
  • Motor number: 4
  • Motor size 74 mm
  • Wheel size 400 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Axial fan

Type

VMA0400X4NKS

Nominal voltage

230 V AC

Max. current consumption

1.06 A

240 W

Type of bearing

Ball bearing

Rotational speed

1700 U/min

Noise emission (max.)

73 dBa

Air flow rate

4950 m³/h

Cable length

600 mm

Weight

5860 g

IP44

Length

132 mm

Width

489 mm

Height

489 mm

Dim

(L x W x H) 132 x 489 x 489 mm

Documents & Downloads

Datasheet

Datasheet 3836938 EBM Papst VMA0400X4NKS Axial fan 230 V AC 4950 m³/h (L x W x H) 132 x 489 x 489 mm

User & Safety Instructions

User & Safety Instructions 3836938 EBM Papst VMA0400X4NKS Axial fan 230 V AC 4950 m³/h (L x W x H) 132 x 489 x 489 mm

What kind of Axial Fans are you looking for?