• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VMA0450CTRHS Axial fan 400 V AC 3780 m³/h (L x W x H) 275 x 604 x 604 mm

Product type
Axial fan
Nominal voltage
400 V AC
Power
1220 W
Type of bearing
Ball bearing
Air flow rate
3780 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 112 mm
  • Wheel size 450 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

VMA0450CTRHS

Nominal voltage

400 V AC

Min. operating voltage

380 V AC

Max. operating voltage

480 V AC

Operating voltage

380 - 480 V AC

Max. current consumption

1.9 A

1220 W

Type of bearing

Ball bearing

Rotational speed

1910 U/min

Air flow rate

3780 m³/h

Weight

11780 g

IP55

Length

275 mm

Width

604 mm

Height

604 mm

Dim

(L x W x H) 275 x 604 x 604 mm

Documents & Downloads

Datasheet

Datasheet 3836945 EBM Papst VMA0450CTRHS Axial fan 400 V AC 3780 m³/h (L x W x H) 275 x 604 x 604 mm

User & Safety Instructions

User & Safety Instructions 3836945 EBM Papst VMA0450CTRHS Axial fan 400 V AC 3780 m³/h (L x W x H) 275 x 604 x 604 mm

What kind of Axial Fans are you looking for?