• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VMA0710HTRNS Axial fan 400 V AC 12300 m³/h (L x W x H) 254 x 878 x 878 mm

Part number:
Item no:
Product type
Axial fan
Nominal voltage
400 V AC
Power
1200 W
Type of bearing
Ball bearing
Air flow rate
12300 m³/h
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 112 mm
  • Wheel size 710 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

VMA0710HTRNS

Nominal voltage

400 V AC

Min. operating voltage

380 V AC

Max. operating voltage

480 V AC

Operating voltage

380 - 480 V AC

Max. current consumption

1.9 A

1200 W

Type of bearing

Ball bearing

Rotational speed

1010 U/min

Air flow rate

12300 m³/h

Weight

18730 g

IP55

Length

254 mm

Width

878 mm

Height

878 mm

Dim

(L x W x H) 254 x 878 x 878 mm

Documents & Downloads

Datasheet

Datasheet 3836973 EBM Papst VMA0710HTRNS Axial fan 400 V AC 12300 m³/h (L x W x H) 254 x 878 x 878 mm

User & Safety Instructions

User & Safety Instructions 3836973 EBM Papst VMA0710HTRNS Axial fan 400 V AC 12300 m³/h (L x W x H) 254 x 878 x 878 mm

What kind of Axial Fans are you looking for?