• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VNA0250XRMES Axial fan 230 V AC 1160 m³/h (L x W x H) 80 x 314 x 314 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
63 W
Type of bearing
Ball bearing
Air flow rate
1160 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: SPLIT POLE MOTOR 4-pole
  • Motor number: 4
  • Motor size 68 mm
  • Wheel size 250 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Split pole motor
Product type

Axial fan

Type

VNA0250XRMES

Nominal voltage

230 V AC

Max. current consumption

0.45 A

63 W

Type of bearing

Ball bearing

Rotational speed

1600 U/min

Noise emission (max.)

58 dBa

Air flow rate

1160 m³/h

Cable length

450 mm

Weight

2420 g

IP44

Length

80 mm

Width

314 mm

Height

314 mm

Dim

(L x W x H) 80 x 314 x 314 mm

Documents & Downloads

Datasheet

Datasheet 3836981 EBM Papst VNA0250XRMES Axial fan 230 V AC 1160 m³/h (L x W x H) 80 x 314 x 314 mm

User & Safety Instructions

User & Safety Instructions 3836981 EBM Papst VNA0250XRMES Axial fan 230 V AC 1160 m³/h (L x W x H) 80 x 314 x 314 mm

What kind of Axial Fans are you looking for?