• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VNA0300HSLGS Axial fan 230 V AC 1270 m³/h (L x W x H) 102 x 377 x 377 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
55 W
Type of bearing
Ball bearing
Air flow rate
1270 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 6
  • Motor size 55 mm
  • Wheel size 300 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

VNA0300HSLGS

Nominal voltage

230 V AC

Min. operating voltage

200 V AC

Max. operating voltage

240 V AC

Operating voltage

200 - 240 V AC

Max. current consumption

0.48 A

55 W

Type of bearing

Ball bearing

Rotational speed

1400 U/min

Air flow rate

1270 m³/h

Cable length

1500 mm

Weight

1840 g

IP54

Length

102 mm

Width

377 mm

Height

377 mm

Dim

(L x W x H) 102 x 377 x 377 mm

Documents & Downloads

Datasheet

Datasheet 3836984 EBM Papst VNA0300HSLGS Axial fan 230 V AC 1270 m³/h (L x W x H) 102 x 377 x 377 mm

User & Safety Instructions

User & Safety Instructions 3836984 EBM Papst VNA0300HSLGS Axial fan 230 V AC 1270 m³/h (L x W x H) 102 x 377 x 377 mm

What kind of Axial Fans are you looking for?