• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VNA0300X2NGS Axial fan 230 V AC 3740 m³/h (L x W x H) 114 x 377 x 377 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
350 W
Type of bearing
Ball bearing
Air flow rate
3740 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 74 mm
  • Wheel size 300 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Axial fan

Type

VNA0300X2NGS

Nominal voltage

230 V AC

Max. current consumption

1.55 A

350 W

Type of bearing

Ball bearing

Rotational speed

3000 U/min

Noise emission (max.)

76 dBa

Air flow rate

3740 m³/h

Cable length

450 mm

Weight

4120 g

IP44

Length

114 mm

Width

377 mm

Height

377 mm

Dim

(L x W x H) 114 x 377 x 377 mm

Documents & Downloads

Datasheet

Datasheet 3836985 EBM Papst VNA0300X2NGS Axial fan 230 V AC 3740 m³/h (L x W x H) 114 x 377 x 377 mm

User & Safety Instructions

User & Safety Instructions 3836985 EBM Papst VNA0300X2NGS Axial fan 230 V AC 3740 m³/h (L x W x H) 114 x 377 x 377 mm

What kind of Axial Fans are you looking for?