• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VNP0300X3NGS Axial fan 230 V AC 3130 m³/h (L x W x H) 114 x 377 x 377 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
300 W
Type of bearing
Ball bearing
Air flow rate
3130 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 3~ Powered 2-pole
  • Motor number: 2
  • Motor size 74 mm
  • Wheel size 300 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Axial fan

Type

VNP0300X3NGS

Nominal voltage

230 V AC

Min. operating voltage

230 V AC

Max. operating voltage

400 V AC

Operating voltage

230 - 400 V AC

300 W

Type of bearing

Ball bearing

Rotational speed

2580 U/min

Noise emission (max.)

72 dBa

Air flow rate

3130 m³/h

Cable length

450 mm

Weight

3810 g

IP44

Length

114 mm

Width

377 mm

Height

377 mm

Dim

(L x W x H) 114 x 377 x 377 mm

Documents & Downloads

Datasheet

Datasheet 3837003 EBM Papst VNP0300X3NGS Axial fan 230 V AC 3130 m³/h (L x W x H) 114 x 377 x 377 mm

User & Safety Instructions

User & Safety Instructions 3837003 EBM Papst VNP0300X3NGS Axial fan 230 V AC 3130 m³/h (L x W x H) 114 x 377 x 377 mm

What kind of Axial Fans are you looking for?