• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VVY0300H4MES Axial fan 230 V AC 2070 m³/h (L x W x H) 75 x 300 x 300 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
90 W
Type of bearing
Ball bearing
Air flow rate
2070 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 60 - 63 illum
  • Motor: AC, 1~ Powered 4-pole
  • Motor number: 4
  • Motor size 68 mm
  • Wheel size 300 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Axial fan

Type

VVY0300H4MES

Nominal voltage

230 V AC

Max. current consumption

0.4 A

90 W

Type of bearing

Ball bearing

Rotational speed

1500 U/min

Noise emission (max.)

56 dBa

Air flow rate

2070 m³/h

Cable length

450 mm

Weight

1720 g

IP44

Length

75 mm

Width

300 mm

Height

300 mm

Dim

(L x W x H) 75 x 300 x 300 mm

Documents & Downloads

Datasheet

Datasheet 3837047 EBM Papst VVY0300H4MES Axial fan 230 V AC 2070 m³/h (L x W x H) 75 x 300 x 300 mm

User & Safety Instructions

User & Safety Instructions 3837047 EBM Papst VVY0300H4MES Axial fan 230 V AC 2070 m³/h (L x W x H) 75 x 300 x 300 mm

What kind of Axial Fans are you looking for?