• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VVY0630HTRLS Axial fan 400 V AC 7200 m³/h (L x W x H) 241 x 626 x 626 mm

Product type
Axial fan
Nominal voltage
400 V AC
Power
700 W
Type of bearing
Ball bearing
Air flow rate
7200 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 112 mm
  • Wheel size 630 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

VVY0630HTRLS

Nominal voltage

400 V AC

Min. operating voltage

380 V AC

Max. operating voltage

480 V AC

Operating voltage

380 - 480 V AC

Max. current consumption

1.1 A

700 W

Type of bearing

Ball bearing

Rotational speed

1000 U/min

Air flow rate

7200 m³/h

Weight

9600 g

IP55

Length

241 mm

Width

626 mm

Height

626 mm

Dim

(L x W x H) 241 x 626 x 626 mm

Documents & Downloads

Datasheet

Datasheet 3837096 EBM Papst VVY0630HTRLS Axial fan 400 V AC 7200 m³/h (L x W x H) 241 x 626 x 626 mm

User & Safety Instructions

User & Safety Instructions 3837096 EBM Papst VVY0630HTRLS Axial fan 400 V AC 7200 m³/h (L x W x H) 241 x 626 x 626 mm

What kind of Axial Fans are you looking for?