• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VVY0800HSRLS Axial fan 230 V AC 8340 m³/h (L x W x H) 216 x 786 x 786 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
480 W
Type of bearing
Ball bearing
Air flow rate
8340 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 112 mm
  • Wheel size 800 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

VVY0800HSRLS

Nominal voltage

230 V AC

Min. operating voltage

200 V AC

Max. operating voltage

277 V AC

Operating voltage

200 - 277 V AC

Max. current consumption

2.1 A

480 W

Type of bearing

Ball bearing

Rotational speed

630 U/min

Air flow rate

8340 m³/h

Weight

10100 g

IP55

Length

216 mm

Width

786 mm

Height

786 mm

Dim

(L x W x H) 216 x 786 x 786 mm

Documents & Downloads

Datasheet

Datasheet 3837099 EBM Papst VVY0800HSRLS Axial fan 230 V AC 8340 m³/h (L x W x H) 216 x 786 x 786 mm

User & Safety Instructions

User & Safety Instructions 3837099 EBM Papst VVY0800HSRLS Axial fan 230 V AC 8340 m³/h (L x W x H) 216 x 786 x 786 mm

What kind of Axial Fans are you looking for?