• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VVY0910HTTLS Axial fan 400 V AC 17200 m³/h (L x W x H) 290 x 906 x 906 mm

Product type
Axial fan
Nominal voltage
400 V AC
Power
1700 W
Type of bearing
Ball bearing
Air flow rate
17200 m³/h
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 150 mm
  • Wheel size 910 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Axial fan

Type

VVY0910HTTLS

Nominal voltage

400 V AC

Min. operating voltage

380 V AC

Max. operating voltage

480 V AC

Operating voltage

380 - 480 V AC

Max. current consumption

2.7 A

1700 W

Type of bearing

Ball bearing

Rotational speed

800 U/min

Air flow rate

17200 m³/h

Weight

21300 g

IP55

Length

290 mm

Width

906 mm

Height

906 mm

Dim

(L x W x H) 290 x 906 x 906 mm

Documents & Downloads

Datasheet

Datasheet 3837105 EBM Papst VVY0910HTTLS Axial fan 400 V AC 17200 m³/h (L x W x H) 290 x 906 x 906 mm

User & Safety Instructions

User & Safety Instructions 3837105 EBM Papst VVY0910HTTLS Axial fan 400 V AC 17200 m³/h (L x W x H) 290 x 906 x 906 mm

What kind of Axial Fans are you looking for?