• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWR0300X3NGS Wall recess-mount axial fan 230 V AC 3350 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 3~ Powered 2-pole
  • Motor number: 2
  • Motor size 74 mm
  • Wheel size 300 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

Nominal voltage range

400 - 230 V AC

300 W

Rotational speed

2750 U/min

Air flow rate

3350 m³/h

Noise emission (max.)

73 dBa

IP44

Dim

(W x H x D) 397 x 397 x 114 mm

Weight

5200 g

Width

397 mm

Height

397 mm

Depth

114 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.48 A

Documents & Downloads

Datasheet

Datasheet 3837162 EBM Papst VWR0300X3NGS Wall recess-mount axial fan 230 V AC 3350 m³/h

User & Safety Instructions

User & Safety Instructions 3837162 EBM Papst VWR0300X3NGS Wall recess-mount axial fan 230 V AC 3350 m³/h

What kind of Wall & Ceiling Fans are you looking for?