Probe thermometer (HACCP)
-25 °C
50 °C
Pt1000
0.3 °C
ISO standards
(L x W x H) 109 x 54 x 22 mm
0.1 °C
EN 13485
Complies with HACCP standards
120 mm
540 g
-25 up to 50 °C
54 mm
22 mm
109 mm
360 mm
Datasheet 1412501 ebro 1340-5434 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -25 up to 50 °C Sensor
User & Safety Instructions 1412501 ebro 1340-5434 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -25 up to 50 °C Sensor
Information 1412501 ebro 1340-5434 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -25 up to 50 °C Sensor
Information 1412501 ebro 1340-5434 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -25 up to 50 °C Sensor