• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6335 EBI 300 TE Temperature data logger Unit of measurement Temperature -35 up to 70 °C PDF generator

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

EBRO EBI 300 TE

  • Fast, flexible core temperature measurements
  • Simultaneous measurement vonProdukt and room temperature possible
  • Internal temperature sensor in addition can be used

Technical specifications

  • See data sheet
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-35 °C

Temperature reading range (max.)

70 °C

Manufacturer's standards (no certificate)

Sensor

NTC

Dim

(L x W x H) 91 x 33 x 14 mm

Weight

150 g

Features

PDF generator

Calibration range

Temperature

Temperature reading range

-35 up to 70 °C

Temperature accuarcy (details)

0.5 °C

Width

33 mm

Height

14 mm

Length

91 mm

Interfaces

USB

IP65

Type

EBI 300 TE

Depth

160 mm

Documents & Downloads

Datasheet

Datasheet 1364932 ebro 1340-6335 EBI 300 TE Temperature data logger Unit of measurement Temperature -35 up to 70 °C PDF generator

User & Safety Instructions

User & Safety Instructions 1364932 ebro 1340-6335 EBI 300 TE Temperature data logger Unit of measurement Temperature -35 up to 70 °C PDF generator

Description

The EBI 300 is the ideal companion during transportation of food, but also in the catering area or in the process monitoring is its use makes sense when it comes to flexible and untied control measurement. The Logger can be easily connected to the USB port of any PC or notebook plugged in. After a few moments, a PDF file is generated automatically and without special software, the all important data of the temperature gradient during transport. The PDF can then be saved, printed or sent via e-mail, which immediate and global access to the measured values of the goods. In addition, minimize your training costs as well as user difficulties due to the ease of use of the EBI 300. The Logger can with the aid of the online configurator from ebro ® can be programd. No additional software is needed.

This text is machine translated.

Features

  • USB port
  • Measured value memory 40000
  • PDF report
  • Sensor NTC
  • External temperature sensor
  • Measurement cycle 1 min to 24 hours.
  • Measuring range from -30 to +70 °C
  • Dust- and splash-water protected (IP65)
  • Including Factory calibration certificate

Scope of delivery

  • Battery
  • User manual
  • Work calibration certificate

More interesting products

(*All information is plus legal VAT)