• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TDC 150 Probe thermometer (HACCP) Temperature reading range -50 up to 150 °C Sensor type NTC Complies with HACCP st

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Insertion thermometer TDC 150

  • Sensor is securely connected, pointed

Technical specifications

  • Protection system: IP65
Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Sample rate

2 measurements per second

Sensor type

NTC

Accuracy ± °C

1 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 85 x 24 x 26 mm

Resolution (temperature)

0.1 °C

EN standard

EN 13485

Features

Complies with HACCP standards

Probe length

125 mm

Weight

36 g

Temperature reading range

-50 up to 150 °C

Width

24 mm

Height

26 mm

Length

85 mm

Power supply (details)

1 x LR44 batteries

Resolution

0.1 °C

Basic accuracy

± 1 °C

Temperature range

-50 to +150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101124 ebro TDC 150 Probe thermometer (HACCP) Temperature reading range -50 up to 150 °C Sensor type NTC Complies with HACCP st

Description

Suitable sensor thermometer for temperature control of sausage, fruit,fish, backed products and pasta.

Features

  • Sturdy and shock proof
  • Battery changeable
  • NTC-Temperature sensor with Ø 3.5 mm.

Scope of delivery

  • TDC 150
  • Needle cap
  • battery
  • User manual.

More interesting products

(*All information is plus legal VAT)