• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro Temperature sensor Calibrated to (ISO standards) +400 °C (max.) Sensor type Pt1000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro TPX 400, pointed sensor with 60 cm silicone cable, NL= 120 mm

  • Sensor type Pt1000
  • +400 °C (max.)

Technical specifications

  • 60 cm silicone cable
  • Handle
Product type

Temperature sensor

Sensor type

Pt1000

Temperature reading range (max.)

+400 °C

Dim

(Ø x L) 3 mm x 60 cm

Probe length

120 mm

ISO standards

Cable length

60 cm

Temperature reading range

+400 °C (max.)

Compatible with (details)

ebro

Length

60 cm

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049522 ebro Temperature sensor Calibrated to (ISO standards) +400 °C (max.) Sensor type Pt1000

What kind of Thermal Sensors are you looking for?