• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro Temperature sensor Calibrated to (ISO standards) Sensor type Pt100

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro TPX 230, pointed probe, NL = 200 mm, Ø 3mm

  • Sensor type Pt100

Technical specifications

Product type

Temperature sensor

Sensor type

Pt100

Dim

(Ø) 3 mm

Probe length

200 mm

ISO standards

Compatible with (details)

ebro

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049554 ebro Temperature sensor Calibrated to (ISO standards) Sensor type Pt100

Description

Replacement sensor for Precision-Thermometer TFX 430/GFX 460.

This text is machine translated.

What kind of Thermal Sensors are you looking for?