• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TFX 422C-60 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 200 °C Comp

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBRO TFX 422 C-60

  • Measuring range -50 … +200 °C
  • Robust and shock proof
  • Conformity confirmed
  • 60cm sensor cable

Technical specifications

  • Measuring range: -50 to +200 °C
  • Conformity confirmed
Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

200 °C

Accuracy ± °C

0.3 °C

ISO standards

Dim

(L x W x H) 109 x 54 x 22 mm

Resolution (temperature)

0.1 °C

Features

Complies with HACCP standards

Weight

540 g

Temperature reading range

-50 up to 200 °C

Width

54 mm

Height

22 mm

Length

109 mm

Depth

360 mm

Documents & Downloads

Datasheet

Datasheet 1412502 ebro TFX 422C-60 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 200 °C Comp

User & Safety Instructions

User & Safety Instructions 1412502 ebro TFX 422C-60 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 200 °C Comp

Information

Information 1412502 ebro TFX 422C-60 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 200 °C Comp

Information 1412502 ebro TFX 422C-60 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 200 °C Comp

Description

The precision thermometer is a handy, watertight and with a replaceable lithium battery-operated temperature measurement device for a wide range of measurement and control tasks in the laboratory and in the industry. The electronics is a microprocessor-controlled. This guarantees a high measuring accuracy and linearity over the entire measuring range. The konfrmitatsbestatigte thermometer may as official control thermometer for monitoring the temperatures of quick-frozen foods in accordance with directive92/2/EEC may be used.

This text is machine translated.

Features

  • Measuring range: -50 to +200 °C
  • Sturdy and shock proof
  • High accuracy
  • Watertight: (IP67)
  • PTB approval
  • Cable length 60 cm, silicone
  • Measuring sensors Pt 1000 (length 120 mm, Ø 3 mm)
  • In accordance with DIN EN 13485
  • Conformity confirmed

Scope of delivery

  • Battery
  • Certificate of conformity
  • User manual
  • Work calibration certificate