Probe thermometer (HACCP)
-30 °C
220 °C
NTC
0.5 °C
DAkkS standards
(L x W x H) 116 x 38 x 20 mm
0.1 °C
EN 13485
Complies with HACCP standards
41 g
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
-30 up to 220 °C
38 mm
20 mm
116 mm
Button cell type CR2032
Datasheet 1243099 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor
User & Safety Instructions 1243099 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor
Information 1243099 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor
Information 1243099 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor
Information 1243099 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor
Conformity certificate 1243099 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor