• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TTX 200 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to +200 °C Compl

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+200 °C

DAkkS standards

Dim

(L x W x H) 16 x 60 x 127 mm

EN standard

EN 13485

Features

Complies with HACCP standards

IP65

Weight

90 g

Temperature reading range

-30 up to +200 °C

Width

60 mm

Height

127 mm

Length

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346934 ebro TTX 200 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to +200 °C Compl

Description

The new TTX 200 has a permanently attached penetration sensor on a cable, with handle. The very large display is ideal for reading the measured value. Operation could not be easier: A button allows switching on and measuring, switching off is done automatically.

This text is machine translated.