
Number
Total (€ 255.00 / piece)
€ 405.00
-37 %
€ 255.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Compact Axial made from Aluminum
- Small footprint
- Easy Installation
Technical specifications
- Isolations Class: Motor Class F
- Protection class IP44
- Product type
Axial fan
- Type
2VGC25 250V (D27-A0)
- Nominal voltage
230 V AC
- Max. current consumption
0.5 A
114 W
- Noise emission (max.)
67 dBa
- Air flow rate
1705 m³/h
- Connection
Screw terminal
- Weight
2.8 kg
IP44
- Length
280 mm
- Width
280 mm
- Height
80 mm
- Dim
(L x W x H) 280 x 280 x 80 mm
114 W
- Output (max.) (details)
1705 m³/h
- Max. noise generation
67 dBa
- Current consumption
0.5 A
- Type
2VGC25 250V - D27-A0
- Operating voltage
230 VAC 50/60 Hz
Documents & Downloads
Datasheet
Datasheet 189384 Ecofit 2VGC25 250V (D27-A0) Axial fan 230 V AC 1705 m³/h (L x W x H) 280 x 280 x 80 mm
User & Safety Instructions
User & Safety Instructions 189384 Ecofit 2VGC25 250V (D27-A0) Axial fan 230 V AC 1705 m³/h (L x W x H) 280 x 280 x 80 mm
Description
Fan of the highest quality for different air-handling applications Characteristic are the extremely quiet running, long life and maintenance-free Designed especially for the demands of running wheels developed motor is characterized by high efficiency and low power consumption The engine is continuously electronic or transformer controlled and can be adapted to any operating point Ideally suited for cooling electrical and electronic equipment, such as in cabinets or racks.
Features
- Motor protection of internally wired thermal contacts
- Operating capacitor for phase shift assembled and connected
































