Compatible with most solar power generatorsHigh efficiencyRobust, dust and water resistant
This text is machine translated.
Technical specifications
Technology
Monocrystalline
Product type
Solar charger
400 W
Outputs
MC plug
XT60 plug
Charging slots
1
Factory colour
Black
Weight
22.900
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482992 ECOFLOW 400w Solar Panel 664871 Solar charger 400 W
Description
Stay independant of the mains supply! The module of monocrystalline silicon cells is characterized by a high degree of efficiency and can charge both portable power stations and other electrical devices. This allows you to operate your portable power station connected devices continuously.
Compatible with most solar generators The MC4-to-XT60 cable lets you charge Delta and RIVER portable power stations.
High efficiency Unlike other solar modules, you can chain these solar modules with the optional parallel cable. This gives you enough power for your power station (4 solar modules each 110W parallel or 3 solar modules each 160W at THE Delta, 2 solar modules 110W parallel at the Devices RIVER).
Protective case with folding side support The solar module equipped with a rubber handle and an adjustable support can be set up at angles of 0 to 180°.
Robust, dust and water-repellent The solar module is dust and water-repellent, thus withstands all weather conditions and is thus ideal for outdoor activities.
This text is machine translated.
Scope of delivery
Solar panel · Solar charging cable · Carry case · Instructions
This text is machine translated.
Description
Stay independant of the mains supply! The module of monocrystalline silicon cells is characterized by a high degree of efficiency and can charge both portable power stations and other electrical devices. This allows you to operate your portable power station connected devices continuously.
Compatible with most solar generators The MC4-to-XT60 cable lets you charge Delta and RIVER portable power stations.
High efficiency Unlike other solar modules, you can chain these solar modules with the optional parallel cable. This gives you enough power for your power station (4 solar modules each 110W parallel or 3 solar modules each 160W at THE Delta, 2 solar modules 110W parallel at the Devices RIVER).
Protective case with folding side support The solar module equipped with a rubber handle and an adjustable support can be set up at angles of 0 to 180°.
Robust, dust and water-repellent The solar module is dust and water-repellent, thus withstands all weather conditions and is thus ideal for outdoor activities.
This text is machine translated.
Scope of delivery
Solar panel · Solar charging cable · Carry case · Instructions
This text is machine translated.
What kind of Solar-Powered Chargers are you looking for?