• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW EFA-BKWFACADE-B-EU Bracket - Facade Mounting bracket

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow bracket – Facade

  • • Optimal facade mounting: Specially developed for mounting solar panels on vertical surfaces such as facades or balcony railings.
  • • Simple installation: The lightweight design and user-friendly design make installation easier.
  • • Robust materials: Made from high-quality, corrosion-resistant materials for a long service life.
  • • Compatibility: Designed specifically for use with EcoFlow solar panels.
  • • Weather-resistant: Suitable for use in different weather conditions.

Technical specifications

Product type

Mounting bracket

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

350 g

Width

100 mm

Height

100 mm

Factory colour

Black

Length

150 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436043 ECOFLOW EFA-BKWFACADE-B-EU Bracket - Facade Mounting bracket

Description

Maximise your solar energy production by using unused vertical surfaces such as facades or balcony railings to mount your EcoFlow solar panels. The EcoFlow Bracket – Facade provides efficient alignment of your solar panels to ensure maximum solar radiation. Thanks to the lightweight design and easy installation, you can install your solar panels safely and quickly. The robust, corrosion-resistant materials guarantee a long life and reliable performance over the years. With these accessories you invest in a sustainable and efficient energy source for your home.

This text is machine translated.