• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW EFA-BKWLATTICEBAL-W-EU Bracket - Lattice Balcony Mounting bracket

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow bracket - Lattice Balony

  • Optimal balcony mounting: Designed to attach EcoFlow solar panels to lattice-mounted balcony grids.
  • Stability & security: Load-carrying capacity up to 30 kg, suitable for solar modules with a width up to 113.4 cm and a length up to 190 cm.
  • Wind resistance class 10: Withstands even the strongest gusts of wind and ensures a secure hold.
  • Easy to install: Compatible with EcoFlow solar panels and other popular models.
  • Long-lasting materials: Made of robust, weather-proof material for outdoor use.

Technical specifications

Product type

Mounting bracket

Cable length

0 cm

Factory colour

Silver

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436039 ECOFLOW EFA-BKWLATTICEBAL-W-EU Bracket - Lattice Balcony Mounting bracket

Description

Take advantage of the power of the sun - directly from your balcony! With the EcoFlow Bracket - Lattice Balony you can connect your solar panels safely and efficiently to your balcony grid. Thanks to the high load-carrying capacity of up to 30 kg and the wind-resistance class 10 your solar module is protected in the best way even in windy weather. The easy installation makes possible an easy installation, so that you can benefit quickly from the free solar energy. Ideal for all, who want to reduce their energy costs and contribute to the environment.

This text is machine translated.