• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW STREAM Parallel Cable Parallel cable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow STREAM Parallel Cable( 0.55M)

  • Length: 0.55 meters
  • Usage: Enables the parallel connection of two EcoFlow STREAM Powerstations
  • Compatibility: Specially developed for EcoFlow STREAM Powerstations
  • Simple setup: Quick and easy installation
  • Robust design: Durable and suitable for outdoor use
  • Security certificates: Conforms to relevant safety standards

Technical specifications

Product type

Parallel cable

Cable length

55 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436037 ECOFLOW STREAM Parallel Cable Parallel cable

Description

The ECOFLOW STREAM parallel cable 0.55m (model number: EFL-STREAM-PARALLELAC) allows several ECOFLOW STREAM devices to be connected together in order to extend the power supply. With a length of 0.55 meters, the cable offers a compact solution for users who want to connect their ECOFLOW devices in parallel. Ideal for use in emergency power systems or for applications with higher power requirements. The cable is characterized by its high robustness and long life and is specially designed for the seamless integration with ECOFLOW products. Thanks to its easy handling, it can be connected quickly and without much effort to the devices.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)