• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecomed AD-50E Aroma diffusor 1 pc(s) White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ecomed AD-50E aroma diffusor

  • Unique ultrasonic technology produces fine mist of fragrance distributed around the whole room
  • Compact aroma diffusor with scent and wellness light in 6 selectable colors
  • With comfortable touch control panel
  • This text is machine translated.

Technical specifications

  • AC 100-240 V, 50-60 HZ, DC24 V 0.5 A
Product type

Aroma diffusor

Tank volume

200 ml

Features

Alternating LED lighting

Operating time

8 hrs

Operating voltage

24 V DC

12 W

Feed length

140 cm

Factory colour

White

Width

110 mm

Height

167 mm

Length

110 mm

Dim

(L x W x H) 110 x 110 x 167 mm

Max. power

12 W

Power range

12 W (max)

Documents & Downloads

Datasheet

Datasheet 3400616 Ecomed AD-50E Aroma diffusor 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3400616 Ecomed AD-50E Aroma diffusor 1 pc(s) White

Warranty Terms

Warranty Terms 3400616 Ecomed AD-50E Aroma diffusor 1 pc(s) White

Description

Features

  • Suitable for room fragrance with water-soluble aroma oils
  • Quiet and energy-saving
  • Automatic shutdown when the water tank is empty
  • Noise level:< 30 db @ 1 m distance
  • Max. Fog output 15-25 ml/h
  • Power consumption: 12 W.

Scope of delivery

  • Aroma diffusor
  • Adapter (cable length 140 cm)
  • Quick start guide

What kind of Humidifiers are you looking for?