• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecomed MC-25E Massage pillow 24 W Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ecomed MC-25E Shiatsu massage cushion

  • Pleasant Shiatsu massage for shoulder, back, legs and neck
  • 4 rotating massage heads
  • Connectable red light and heat function
  • This text is machine translated.

Technical specifications

Product type

Massage pillow

Power supply (LOV)

via USB

Dim

(L x W x H) 220 x 340 x 110 mm

Weight

1.5 kg

Factory colour

Grey

24 W

Width

340 mm

Height

110 mm

Length

220 mm

Features

Incl. heat boost

Documents & Downloads

Datasheet

Datasheet 3219659 Ecomed MC-25E Massage pillow 24 W Grey

User & Safety Instructions

User & Safety Instructions 3219659 Ecomed MC-25E Massage pillow 24 W Grey

Warranty Terms

Warranty Terms 3219659 Ecomed MC-25E Massage pillow 24 W Grey

Description

Features

  • Cable length: 180 cm
  • Practical adhesive tape for fixing at the chair-back
  • Easy to clean material

Scope of delivery

  • Massage pillow
  • Power supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)