
Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 0.30
-13 %
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Spacer bolts, M3 external thread
Our service for you
Technical specifications
- Product type
Spacer
- Material
Brass (Ni-plated)
- Spanner size
5 mm
- External thread
M3
- Internal thread
M3
- Length
19 mm
- Content
1 pc(s)
- Factory colour
Silver
- Thread size
M3
- Distance
11 mm
Documents & Downloads
Datasheet
Datasheet 2142800 econ connect D3X11A5MH Spacer (L) 19 mm M3 M3 Brass (Ni-plated) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2142800 econ connect D3X11A5MH Spacer (L) 19 mm M3 M3 Brass (Ni-plated) 1 pc(s)























