
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.66
15
8% = € 0.05
€ 0.61
25
12% = € 0.08
€ 0.58
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.66 / piece)
€
Highlights & Details
Pole connector
- Total number of pins 50
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tray
- Connector type
Power strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
25
- Total number of pins
50
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
PV50OZ
- Dim
(L x W x H) 7 x 68.2 x 10.5 mm
- Factory colour
Black
- Height
10.5 mm
- Length
7 mm
- Width
68.2 mm
- Connector contact surface
Gold plated
- Board contact surface
Gold plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
PV50OZ
- Case material
PBT
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 1400943 econ connect PV50OZ Pin connector Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s) Tray
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.38€ 29.34*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































