
1/23
Robotic vac/sweeper
999 min
(W x H x D) 353 x 95 x 351 mm
4000 mAh
Li-ion
16.6 V
60 dB
5.3 kg
Black
2.5 h
353 mm
95 mm
Bagless
rechargeable
1.6 l
351 mm
0.11 l
60 dB
60 W
Yes
yes
yes
yes
1.6 l
0.25 l
1.6 l
13.6 kg
no
yes
yes
yes
30000 Pascal
yes
338 x 280 x 500 mm
999 min
yes
yes
yes
User & Safety Instructions 3863813 ECOVACS X11S PRO OMNI EU Robotic vac/sweeper Black Bagless