• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS X12 PRO OMNI Robotic vac White Bagless

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ECOVACS X12 PRO OMNI white

  • White without pouch
  • Wet wipe
  • Automatic return to base station
  • 22000 Pascal

Technical specifications

Product type

Robotic vac

Battery capacity

4000 mAh

Rechargeable battery technology

Li-ion

Battery voltage

17.8 V

Noise emission

64.4 dB

Factory colour

White

Features

Bagless

Power supply (LOV)

rechargeable

Automatic base station return

yes

Battery life

1000 m²

Wet mopping

yes

Suction power

22000 Pascal

Base station

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863812 ECOVACS X12 PRO OMNI Robotic vac White Bagless

Description

Building on its powerful deep cleaning performance, the DEEBOT X12 combines the FocusJet technology for pre-resolution of spots with the improved OZMO ROLLER 3.0 to effectively combat stains in heavily polluted areas such as kitchens. Dry residues are dissolved with high pressure and crossed jets of water, so that the floors remain really streak-free. TruEdge 3.0 Extreme Edge Cleaning, together with ZeroTangle 4.0 and BLAST, provides thorough, no-twist cleaning on all surfaces, while PowerBoost Charging Plus enables continuous operation with strong suction power and adaptive charging mode, ensuring uninterrupted, comprehensive cleaning of large rooms.

The state-of-the-art OMNI station rounds off the package and offers hot water high pressure cleaning, double-effect clean solutions, fresh-flow high pressure cleaning and automatic cleaning of the waste water tank – for thorough cleaning every time you wipe.

The TruePass adaptive 4-wheel drive system provides agile mobility over thresholds and steps, while AIVI 3D 4.0 enables smarter edge cleaning with real-time limiting detection.

AGENT YIKO 2.0, our stand-alone AI agent manager, can analyze your home and your habits with deep thought, create completely autonomous cleaning plans and make smarter decisions.

This text is machine translated.