• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS X12S PRO OMNI EU Robotic vac/sweeper White Bagless

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ECOVACS DEEBOT X12S PRO OMNI EU 0.25 l white

  • 1.6 L white without pouch
  • Wet wipe
  • Automatic return to base station
  • 62.2 dB
  • Lithium-Ion (Li-Ion) 4000 mAh Duration: 999 min Charging time: 2.5 h
  • 27000 Pascal
  • This text is machine translated.

Technical specifications

  • Package weight: 19 kg
Product type

Robotic vac/sweeper

Operating time (max.)

999 min

Dim

(W x H x D) 353 x 98 x 351 mm

Battery capacity

4000 mAh

Rechargeable battery technology

Li-ion

Battery voltage

17.8 V

Noise emission

62.2 dB

Weight

5.3 kg

Factory colour

White

Charging time

2.5 h

Width

353 mm

Height

98 mm

Features

Bagless

Power supply (LOV)

rechargeable

Collector

1.6 l

Depth

351 mm

Tank volume

0.11 l

Max. operating noise

62.2 dB

Power consumption (ON)

150 W

UKCA

yes

Washable filter

yes

Automatic base station return

yes

Dust capacity (total)

1.6 l

Dust capacity (vacuum cleaner)

0.25 l

Dust capacity (base)

1.6 l

Total weight

13.4 kg

HEPA filtration system

no

Timer

yes

Bumper guard

yes

Wet mopping

yes

Suction power

27000 Pascal

Works with Amazon Alexa

yes

Base station dimensions (W x D x H)

338 x 280 x 500 mm

Runtime

999 min

Works with the Google Assistant

yes

Self-emptying dust container

yes

Remotely operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863811 ECOVACS X12S PRO OMNI EU Robotic vac/sweeper White Bagless